
2201 | |
|---|---|
DigiKey Part Number | GH7515-ND |
Manufacturer | |
Manufacturer Product Number | 2201 |
Description | SWITCH PUSH SPST-NO 10A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Audible Click |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 10A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,57000 Kč | 969,57 Kč |
| 10 | 836,47200 Kč | 8 364,72 Kč |
| 25 | 788,52960 Kč | 19 713,24 Kč |
| 50 | 754,03060 Kč | 37 701,53 Kč |
| 100 | 720,97460 Kč | 72 097,46 Kč |
| 250 | 679,39544 Kč | 169 848,86 Kč |
| Unit Price without VAT: | 969,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,17970 Kč |




