
11K5020-KLAB | |
|---|---|
DigiKey Part Number | 11K5020-KLAB-ND |
Manufacturer | |
Manufacturer Product Number | 11K5020-KLAB |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Notch on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.575" (40.00mm) | |
Height | 0.400" (10.16mm) | |
Indicator | Notch on Top | |
Material | Plastic | |
Color | Black | |
Features | Locking Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |








