
10-09UL | |
|---|---|
DigiKey Part Number | GH7513-ND |
Manufacturer | |
Manufacturer Product Number | 10-09UL |
Description | SWITCH PUSH SPST-NO 3A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 6,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,33000 Kč | 466,33 Kč |
| 10 | 402,44900 Kč | 4 024,49 Kč |
| 25 | 379,42840 Kč | 9 485,71 Kč |
| 50 | 362,87320 Kč | 18 143,66 Kč |
| 100 | 347,00420 Kč | 34 700,42 Kč |
| 250 | 327,04596 Kč | 81 761,49 Kč |
| 500 | 312,68192 Kč | 156 340,96 Kč |
| Unit Price without VAT: | 466,33000 Kč |
|---|---|
| Unit Price with VAT: | 564,25930 Kč |



