
10-09 | |
|---|---|
DigiKey Part Number | GH1359-ND |
Manufacturer | |
Manufacturer Product Number | 10-09 |
Description | SWITCH PUSH SPST-NO 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,96000 Kč | 388,96 Kč |
| 10 | 335,73200 Kč | 3 357,32 Kč |
| 25 | 316,53640 Kč | 7 913,41 Kč |
| 50 | 302,73000 Kč | 15 136,50 Kč |
| 100 | 289,49940 Kč | 28 949,94 Kč |
| 250 | 272,86000 Kč | 68 215,00 Kč |
| 500 | 260,88436 Kč | 130 442,18 Kč |
| Unit Price without VAT: | 388,96000 Kč |
|---|---|
| Unit Price with VAT: | 470,64160 Kč |






