
07-22 | |
|---|---|
DigiKey Part Number | GH7520-ND |
Manufacturer | |
Manufacturer Product Number | 07-22 |
Description | SWITCH PUSH SPST-NC 10A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 289,31000 Kč | 2 289,31 Kč |
| 10 | 1 974,03600 Kč | 19 740,36 Kč |
| 25 | 1 860,58600 Kč | 46 514,65 Kč |
| 50 | 1 778,92400 Kč | 88 946,20 Kč |
| 100 | 1 700,67840 Kč | 170 067,84 Kč |
| Unit Price without VAT: | 2 289,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,06510 Kč |




