
07-21 | |
|---|---|
DigiKey Part Number | GH7517-ND |
Manufacturer | |
Manufacturer Product Number | 07-21 |
Description | SWITCH PUSH SPST-NO 10A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 166,26000 Kč | 2 166,26 Kč |
| 10 | 1 868,04800 Kč | 18 680,48 Kč |
| 25 | 1 760,70480 Kč | 44 017,62 Kč |
| 50 | 1 683,43920 Kč | 84 171,96 Kč |
| 100 | 1 609,41890 Kč | 160 941,89 Kč |
| Unit Price without VAT: | 2 166,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 621,17460 Kč |




