Rotary Switch 4 Position SP4T 1A (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05001-04N

DigiKey Part Number
05001-04N-ND
Manufacturer
Manufacturer Product Number
05001-04N
Description
SWITCH ROTARY 4POS 1A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
05001-04N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
7.92mm
Angle of Throw
36°
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
12.45mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 842,08000 Kč2 842,08 Kč
52 438,20400 Kč12 191,02 Kč
102 281,39100 Kč22 813,91 Kč
252 088,33520 Kč52 208,38 Kč
501 952,24700 Kč97 612,35 Kč
1001 860,16030 Kč186 016,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 842,08000 Kč
Unit Price with VAT:3 438,91680 Kč