New at DigiKey
Diode 60 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24

DigiKey Part Number
6557-SS24TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS24
Description
DIODE ARRAY SCHOTTKY 40V 2A SMA(
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
0.7 V @ 3 A
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31283 Kč938,49 Kč
Unit Price without VAT:0,31283 Kč
Unit Price with VAT:0,37852 Kč