New at DigiKey
Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5819WS

DigiKey Part Number
6557-B5819WSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B5819WS
Description
DIODE SCHOTTK 40V 1A SC76 SOD323
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 0.15 A
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
SOD-323
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
150mA
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20998 Kč629,94 Kč
Unit Price without VAT:0,20998 Kč
Unit Price with VAT:0,25408 Kč