
GSFA20106 | |
|---|---|
DigiKey Part Number | 4786-GSFA20106-ND |
Manufacturer | |
Manufacturer Product Number | GSFA20106 |
Description | MOSFET, N-CH, SINGLE, 106.00A, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 106A (Tc) 340W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.7mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4720 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,56400 Kč | 665,64 Kč |
| 30 | 60,32033 Kč | 1 809,61 Kč |
| 120 | 54,74175 Kč | 6 569,01 Kč |
| 270 | 52,35656 Kč | 14 136,27 Kč |
| 510 | 50,83122 Kč | 25 923,92 Kč |
| 1 020 | 49,45071 Kč | 50 439,72 Kč |
| 2 520 | 48,01043 Kč | 120 986,28 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


