P-Channel 40 V 85A (Tc) 135W (Tc) Surface Mount 8-PPAK (4.9x5.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFP4959

DigiKey Part Number
4786-SSFP4959TR-ND - Tape & Reel (TR)
4786-SSFP4959CT-ND - Cut Tape (CT)
4786-SSFP4959DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFP4959
Description
MOSFET, P-CH, SINGLE, -85.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 85A (Tc) 135W (Tc) Surface Mount 8-PPAK (4.9x5.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5720 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
135W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (4.9x5.8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,50400 Kč165,04 Kč
10010,84130 Kč1 084,13 Kč
5008,41054 Kč4 205,27 Kč
1 0007,62773 Kč7 627,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,63334 Kč19 900,02 Kč
6 0006,13264 Kč36 795,84 Kč
9 0005,87760 Kč52 898,40 Kč
15 0005,59110 Kč83 866,50 Kč
21 0005,42147 Kč113 850,87 Kč
30 0005,25664 Kč157 699,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč