
SSFK3220C | |
|---|---|
DigiKey Part Number | 4786-SSFK3220CTR-ND - Tape & Reel (TR) 4786-SSFK3220CCT-ND - Cut Tape (CT) 4786-SSFK3220CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFK3220C |
Description | MOSFET 2N-CH 20V 0.8A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Tc) 275mW (Tc) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SSFK3220C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Tc) | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 75pF @ 30V | |
Power - Max | 275mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,53450 Kč | 253,45 Kč |
| 500 | 1,86882 Kč | 934,41 Kč |
| 1 000 | 1,65338 Kč | 1 653,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37873 Kč | 4 136,19 Kč |
| 6 000 | 1,24007 Kč | 7 440,42 Kč |
| 9 000 | 1,16936 Kč | 10 524,24 Kč |
| 15 000 | 1,08982 Kč | 16 347,30 Kč |
| 21 000 | 1,04270 Kč | 21 896,70 Kč |
| 30 000 | 0,99687 Kč | 29 906,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


