
SSFD6025B | |
|---|---|
DigiKey Part Number | 4786-SSFD6025BTR-ND - Tape & Reel (TR) 4786-SSFD6025BCT-ND - Cut Tape (CT) 4786-SSFD6025BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFD6025B |
Description | MOSFET, P-CH, SINGLE, -60.00A, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 60A (Tc) 168W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 168W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 100 | 9,36300 Kč | 936,30 Kč |
| 500 | 7,24162 Kč | 3 620,81 Kč |
| 1 000 | 6,55771 Kč | 6 557,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,81721 Kč | 14 543,02 Kč |
| 5 000 | 5,35937 Kč | 26 796,85 Kč |
| 7 500 | 5,12615 Kč | 38 446,12 Kč |
| 12 500 | 4,86410 Kč | 60 801,25 Kč |
| 17 500 | 4,73625 Kč | 82 884,38 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |








