
SSF6912 | |
|---|---|
DigiKey Part Number | 4786-SSF6912TR-ND - Tape & Reel (TR) 4786-SSF6912CT-ND - Cut Tape (CT) 4786-SSF6912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6912 |
Description | MOSFET, N-CHANNEL, 60V, 5A, SOT- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.9A (Ta) 1W (Ta) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 725 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 100 | 2,16280 Kč | 216,28 Kč |
| 250 | 1,98388 Kč | 495,97 Kč |
| 500 | 1,87596 Kč | 937,98 Kč |
| 1 000 | 1,78672 Kč | 1 786,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67655 Kč | 5 029,65 Kč |
| 6 000 | 1,62266 Kč | 9 735,96 Kč |
| 9 000 | 1,59566 Kč | 14 360,94 Kč |
| 15 000 | 1,56575 Kč | 23 486,25 Kč |
| 21 000 | 1,54826 Kč | 32 513,46 Kč |
| 30 000 | 1,53145 Kč | 45 943,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


