
SSF3714 | |
|---|---|
DigiKey Part Number | 4786-SSF3714TR-ND - Tape & Reel (TR) 4786-SSF3714CT-ND - Cut Tape (CT) 4786-SSF3714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF3714 |
Description | MOSFET N/P-CH 30V 4A SOT23-6L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Tc), 3A (Tc) 2W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500pF @ 25V |
Part Status Active | Power - Max 2W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 4A (Tc), 3A (Tc) | Supplier Device Package SOT-23-6L |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 10V, 65mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,18560 Kč | 54,64 Kč |
| 100 | 1,85610 Kč | 185,61 Kč |
| 250 | 1,69932 Kč | 424,83 Kč |
| 500 | 1,60462 Kč | 802,31 Kč |
| 1 000 | 1,52662 Kč | 1 526,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43020 Kč | 4 290,60 Kč |
| 6 000 | 1,38300 Kč | 8 298,00 Kč |
| 9 000 | 1,35936 Kč | 12 234,24 Kč |
| 15 000 | 1,33315 Kč | 19 997,25 Kč |
| 21 000 | 1,31785 Kč | 27 674,85 Kč |
| 30 000 | 1,30313 Kč | 39 093,90 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


