
SSF2311S | |
|---|---|
DigiKey Part Number | 4786-SSF2311STR-ND - Tape & Reel (TR) 4786-SSF2311SCT-ND - Cut Tape (CT) 4786-SSF2311SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2311S |
Description | MOSFET, P-CH, SINGLE, -4.7A, -20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 3A, 4.5V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1230 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,44320 Kč | 36,08 Kč |
| 100 | 1,21380 Kč | 121,38 Kč |
| 250 | 1,10452 Kč | 276,13 Kč |
| 500 | 1,03902 Kč | 519,51 Kč |
| 1 000 | 0,98501 Kč | 985,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91834 Kč | 2 755,02 Kč |
| 6 000 | 0,88566 Kč | 5 313,96 Kč |
| 9 000 | 0,86928 Kč | 7 823,52 Kč |
| 15 000 | 0,85117 Kč | 12 767,55 Kč |
| 21 000 | 0,84057 Kč | 17 651,97 Kč |
| 30 000 | 0,83038 Kč | 24 911,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


