
| SMF22A | |
|---|---|
| DigiKey Part Number | 4786-SMF22ATR-ND - Tape & Reel (TR) 4786-SMF22ACT-ND - Cut Tape (CT) 4786-SMF22ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF22A | 
| Description | TVS DIODE 22VWM 35.5VC SOD123FL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 22V | |
| Voltage - Breakdown (Min) | 24.4V | |
| Voltage - Clamping (Max) @ Ipp | 35.5V | |
| Current - Peak Pulse (10/1000µs) | 5.63A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč | 
| 10 | 2,66300 Kč | 26,63 Kč | 
| 100 | 1,65620 Kč | 165,62 Kč | 
| 500 | 1,20924 Kč | 604,62 Kč | 
| 1 000 | 1,06423 Kč | 1 064,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,87947 Kč | 2 638,41 Kč | 
| 6 000 | 0,78609 Kč | 4 716,54 Kč | 
| 9 000 | 0,73843 Kč | 6 645,87 Kč | 
| 15 000 | 0,68481 Kč | 10 272,15 Kč | 
| 21 000 | 0,65303 Kč | 13 713,63 Kč | 
| 30 000 | 0,62213 Kč | 18 663,90 Kč | 
| 75 000 | 0,55425 Kč | 41 568,75 Kč | 
| 150 000 | 0,51230 Kč | 76 845,00 Kč | 
| 300 000 | 0,47703 Kč | 143 109,00 Kč | 
| Unit Price without VAT: | 4,37000 Kč | 
|---|---|
| Unit Price with VAT: | 5,28770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic