GN3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ33A

DigiKey Part Number
4786-SMCJ33ATR-ND - Tape & Reel (TR)
4786-SMCJ33ACT-ND - Cut Tape (CT)
4786-SMCJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
107,44900 Kč74,49 Kč
1004,75420 Kč475,42 Kč
5003,58738 Kč1 793,69 Kč
1 0003,21016 Kč3 210,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,73058 Kč8 191,74 Kč
6 0002,48888 Kč14 933,28 Kč
9 0002,36567 Kč21 291,03 Kč
15 0002,22720 Kč33 408,00 Kč
21 0002,14518 Kč45 048,78 Kč
30 0002,06547 Kč61 964,10 Kč
75 0001,95056 Kč146 292,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč