
SMBJ51A | |
|---|---|
DigiKey Part Number | 4786-SMBJ51ATR-ND - Tape & Reel (TR) 4786-SMBJ51ACT-ND - Cut Tape (CT) 4786-SMBJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,76600 Kč | 37,66 Kč |
| 100 | 2,34690 Kč | 234,69 Kč |
| 500 | 1,73064 Kč | 865,32 Kč |
| 1 000 | 1,53111 Kč | 1 531,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27679 Kč | 3 830,37 Kč |
| 6 000 | 1,14835 Kč | 6 890,10 Kč |
| 9 000 | 1,08286 Kč | 9 745,74 Kč |
| 15 000 | 1,00922 Kč | 15 138,30 Kč |
| 21 000 | 0,96558 Kč | 20 277,18 Kč |
| 30 000 | 0,92314 Kč | 27 694,20 Kč |
| 75 000 | 0,82999 Kč | 62 249,25 Kč |
| 150 000 | 0,77243 Kč | 115 864,50 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

