
SMBJ14A | |
|---|---|
DigiKey Part Number | 4786-SMBJ14ATR-ND - Tape & Reel (TR) 4786-SMBJ14ACT-ND - Cut Tape (CT) 4786-SMBJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 25.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,29770 Kč | 129,77 Kč |
| 250 | 1,18260 Kč | 295,65 Kč |
| 500 | 1,11290 Kč | 556,45 Kč |
| 1 000 | 1,05515 Kč | 1 055,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98411 Kč | 2 952,33 Kč |
| 6 000 | 0,94932 Kč | 5 695,92 Kč |
| 9 000 | 0,93187 Kč | 8 386,83 Kč |
| 15 000 | 0,91255 Kč | 13 688,25 Kč |
| 21 000 | 0,90125 Kč | 18 926,25 Kč |
| 30 000 | 0,89040 Kč | 26 712,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


