SK13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0CA

DigiKey Part Number
4786-SMAJ6.0CATR-ND - Tape & Reel (TR)
4786-SMAJ6.0CACT-ND - Cut Tape (CT)
4786-SMAJ6.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0CA
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,82100 Kč28,21 Kč
1001,74290 Kč174,29 Kč
5001,27394 Kč636,97 Kč
1 0001,12175 Kč1 121,75 Kč
2 0000,99356 Kč1 987,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,80184 Kč6 013,80 Kč
15 0000,72376 Kč10 856,40 Kč
22 5000,68392 Kč15 388,20 Kč
37 5000,63915 Kč23 968,12 Kč
52 5000,61262 Kč32 162,55 Kč
75 0000,58683 Kč44 012,25 Kč
187 5000,53022 Kč99 416,25 Kč
375 0000,49994 Kč187 477,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč