
SMAJ30A | |
|---|---|
DigiKey Part Number | 4786-SMAJ30ATR-ND - Tape & Reel (TR) 4786-SMAJ30ACT-ND - Cut Tape (CT) 4786-SMAJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 500 | 1,27080 Kč | 635,40 Kč |
| 1 000 | 1,11898 Kč | 1 118,98 Kč |
| 2 000 | 0,99111 Kč | 1 982,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,79986 Kč | 5 998,95 Kč |
| 15 000 | 0,72197 Kč | 10 829,55 Kč |
| 22 500 | 0,68223 Kč | 15 350,17 Kč |
| 37 500 | 0,63757 Kč | 23 908,88 Kč |
| 52 500 | 0,61111 Kč | 32 083,28 Kč |
| 75 000 | 0,58538 Kč | 43 903,50 Kč |
| 187 500 | 0,52891 Kč | 99 170,62 Kč |
| 375 000 | 0,49870 Kč | 187 012,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

