24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15CA

DigiKey Part Number
4786-SMAJ15CATR-ND - Tape & Reel (TR)
4786-SMAJ15CACT-ND - Cut Tape (CT)
4786-SMAJ15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15CA
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,87720 Kč187,72 Kč
5001,37242 Kč686,21 Kč
1 0001,20864 Kč1 208,64 Kč
2 0001,07038 Kč2 140,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,86386 Kč6 478,95 Kč
15 0000,77973 Kč11 695,95 Kč
22 5000,73682 Kč16 578,45 Kč
37 5000,68857 Kč25 821,38 Kč
52 5000,65999 Kč34 649,47 Kč
75 0000,63221 Kč47 415,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč