
SMAJ14A | |
|---|---|
DigiKey Part Number | 4786-SMAJ14ATR-ND - Tape & Reel (TR) 4786-SMAJ14ACT-ND - Cut Tape (CT) 4786-SMAJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 100 | 1,74290 Kč | 174,29 Kč |
| 500 | 1,27394 Kč | 636,97 Kč |
| 1 000 | 1,12175 Kč | 1 121,75 Kč |
| 2 000 | 0,99356 Kč | 1 987,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,80184 Kč | 6 013,80 Kč |
| 15 000 | 0,72376 Kč | 10 856,40 Kč |
| 22 500 | 0,68392 Kč | 15 388,20 Kč |
| 37 500 | 0,63915 Kč | 23 968,12 Kč |
| 52 500 | 0,61262 Kč | 32 162,55 Kč |
| 75 000 | 0,58683 Kč | 44 012,25 Kč |
| 187 500 | 0,53022 Kč | 99 416,25 Kč |
| 375 000 | 0,49994 Kč | 187 477,50 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


