
SMAJ12CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ12CATR-ND - Tape & Reel (TR) 4786-SMAJ12CACT-ND - Cut Tape (CT) 4786-SMAJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 20.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,86386 Kč | 6 478,95 Kč |
| 15 000 | 0,77973 Kč | 11 695,95 Kč |
| 22 500 | 0,73682 Kč | 16 578,45 Kč |
| 37 500 | 0,68857 Kč | 25 821,38 Kč |
| 52 500 | 0,65999 Kč | 34 649,47 Kč |
| 75 000 | 0,63221 Kč | 47 415,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


