
SL54C | |
|---|---|
DigiKey Part Number | 4786-SL54CTR-ND - Tape & Reel (TR) 4786-SL54CCT-ND - Cut Tape (CT) 4786-SL54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL54C |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 350pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 500 | 4,31046 Kč | 2 155,23 Kč |
| 1 000 | 3,86384 Kč | 3 863,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29571 Kč | 9 887,13 Kč |
| 6 000 | 3,00940 Kč | 18 056,40 Kč |
| 9 000 | 2,86345 Kč | 25 771,05 Kč |
| 15 000 | 2,69946 Kč | 40 491,90 Kč |
| 21 000 | 2,60235 Kč | 54 649,35 Kč |
| 30 000 | 2,50795 Kč | 75 238,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


