
SK54A | |
|---|---|
DigiKey Part Number | 4786-SK54ATR-ND - Tape & Reel (TR) 4786-SK54ACT-ND - Cut Tape (CT) 4786-SK54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54A |
Description | DIODE SCHOTTKY 40V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,02162 Kč | 1 510,81 Kč |
| 1 000 | 2,69593 Kč | 2 695,93 Kč |
| 2 000 | 2,42160 Kč | 4 843,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,01278 Kč | 15 095,85 Kč |
| 15 000 | 1,84652 Kč | 27 697,80 Kč |
| 22 500 | 1,76181 Kč | 39 640,73 Kč |
| 37 500 | 1,66662 Kč | 62 498,25 Kč |
| 52 500 | 1,61025 Kč | 84 538,12 Kč |
| 75 000 | 1,55910 Kč | 116 932,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



