SK5BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK16

DigiKey Part Number
4786-SK16TR-ND - Tape & Reel (TR)
4786-SK16CT-ND - Cut Tape (CT)
4786-SK16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK16
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,97500 Kč29,75 Kč
1001,85170 Kč185,17 Kč
5001,35696 Kč678,48 Kč
1 0001,19635 Kč1 196,35 Kč
2 0001,06080 Kč2 121,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,85823 Kč6 436,73 Kč
15 0000,77572 Kč11 635,80 Kč
22 5000,73365 Kč16 507,12 Kč
37 5000,68634 Kč25 737,75 Kč
52 5000,65832 Kč34 561,80 Kč
75 0000,63108 Kč47 331,00 Kč
187 5000,57129 Kč107 116,88 Kč
375 0000,54616 Kč204 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč