
SA15CA | |
|---|---|
DigiKey Part Number | 4786-SA15CATR-ND - Tape & Reel (TR) 4786-SA15CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA15CA |
Description | TVS DIODE 15VWM 26.9VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26.9V Clamp 18.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| 2 000 | 1,98620 Kč | 3 972,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78814 Kč | 7 152,56 Kč |
| 8 000 | 1,62136 Kč | 12 970,88 Kč |
| 12 000 | 1,53634 Kč | 18 436,08 Kč |
| 20 000 | 1,44075 Kč | 28 815,00 Kč |
| 28 000 | 1,38413 Kč | 38 755,64 Kč |
| 40 000 | 1,32909 Kč | 53 163,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


