
MURS140 | |
|---|---|
DigiKey Part Number | 4786-MURS140TR-ND - Tape & Reel (TR) 4786-MURS140CT-ND - Cut Tape (CT) 4786-MURS140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS140 |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 4,91600 Kč | 49,16 Kč |
| 100 | 3,08910 Kč | 308,91 Kč |
| 500 | 2,29630 Kč | 1 148,15 Kč |
| 1 000 | 2,04030 Kč | 2 040,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71417 Kč | 5 142,51 Kč |
| 6 000 | 1,54965 Kč | 9 297,90 Kč |
| 9 000 | 1,46574 Kč | 13 191,66 Kč |
| 15 000 | 1,37142 Kč | 20 571,30 Kč |
| 21 000 | 1,31553 Kč | 27 626,13 Kč |
| 30 000 | 1,26122 Kč | 37 836,60 Kč |
| 75 000 | 1,14198 Kč | 85 648,50 Kč |
| 150 000 | 1,09358 Kč | 164 037,00 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |


