
MMSZ5260B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5260BTR-ND - Tape & Reel (TR) 4786-MMSZ5260BCT-ND - Cut Tape (CT) 4786-MMSZ5260BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5260B |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 93 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,00370 Kč | 100,37 Kč |
| 500 | 0,72318 Kč | 361,59 Kč |
| 1 000 | 0,63183 Kč | 631,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51487 Kč | 1 544,61 Kč |
| 6 000 | 0,45576 Kč | 2 734,56 Kč |
| 9 000 | 0,42554 Kč | 3 829,86 Kč |
| 15 000 | 0,39150 Kč | 5 872,50 Kč |
| 21 000 | 0,37133 Kč | 7 797,93 Kč |
| 30 000 | 0,35170 Kč | 10 551,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

