
MMSZ5242B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5242BTR-ND - Tape & Reel (TR) 4786-MMSZ5242BCT-ND - Cut Tape (CT) 4786-MMSZ5242BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,58500 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47679 Kč | 1 430,37 Kč |
| 6 000 | 0,42199 Kč | 2 531,94 Kč |
| 9 000 | 0,39402 Kč | 3 546,18 Kč |
| 15 000 | 0,36251 Kč | 5 437,65 Kč |
| 21 000 | 0,34383 Kč | 7 220,43 Kč |
| 30 000 | 0,32564 Kč | 9 769,20 Kč |
| 75 000 | 0,28570 Kč | 21 427,50 Kč |
| 150 000 | 0,26099 Kč | 39 148,50 Kč |
| 300 000 | 0,24020 Kč | 72 060,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



