Bipolar (BJT) Transistor Array 2 NPN 40V 200mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3904

DigiKey Part Number
4786-MMDT3904TR-ND - Tape & Reel (TR)
4786-MMDT3904CT-ND - Cut Tape (CT)
4786-MMDT3904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3904
Description
TRANS 2NPN 40V 200MA SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 40V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,39400 Kč23,94 Kč
1001,47620 Kč147,62 Kč
5001,07258 Kč536,29 Kč
1 0000,94176 Kč941,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77476 Kč2 324,28 Kč
6 0000,69035 Kč4 142,10 Kč
9 0000,64721 Kč5 824,89 Kč
15 0000,59869 Kč8 980,35 Kč
21 0000,56994 Kč11 968,74 Kč
30 0000,54197 Kč16 259,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč