
MB210S | |
|---|---|
DigiKey Part Number | 4786-MB210STR-ND - Tape & Reel (TR) 4786-MB210SCT-ND - Cut Tape (CT) 4786-MB210SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB210S |
Description | BRIDGE RECT 1P 100V 2A TO269AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 3,90878 Kč | 3 908,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34225 Kč | 10 026,75 Kč |
| 6 000 | 3,05678 Kč | 18 340,68 Kč |
| 9 000 | 2,91128 Kč | 26 201,52 Kč |
| 15 000 | 2,74781 Kč | 41 217,15 Kč |
| 21 000 | 2,65101 Kč | 55 671,21 Kč |
| 30 000 | 2,55691 Kč | 76 707,30 Kč |
| 75 000 | 2,49351 Kč | 187 013,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


