
LB2010S | |
|---|---|
DigiKey Part Number | 4786-LB2010STR-ND - Tape & Reel (TR) 4786-LB2010SCT-ND - Cut Tape (CT) 4786-LB2010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2010S |
Description | BRIDGE RECT 1PHASE 1KV 2A ABF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABF |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package ABF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 100 | 3,80200 Kč | 380,20 Kč |
| 500 | 2,83844 Kč | 1 419,22 Kč |
| 1 000 | 2,52706 Kč | 2 527,06 Kč |
| 2 000 | 2,26470 Kč | 4 529,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04374 Kč | 8 174,96 Kč |
| 8 000 | 1,85768 Kč | 14 861,44 Kč |
| 12 000 | 1,76285 Kč | 21 154,20 Kč |
| 20 000 | 1,65626 Kč | 33 125,20 Kč |
| 28 000 | 1,59313 Kč | 44 607,64 Kč |
| 40 000 | 1,53176 Kč | 61 270,40 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

