
GSUS1M | |
|---|---|
DigiKey Part Number | 4786-GSUS1MTR-ND - Tape & Reel (TR) 4786-GSUS1MCT-ND - Cut Tape (CT) 4786-GSUS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSUS1M |
Description | RECTIFIER, ULTRA-FAST/HIGH EFFIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93798 Kč | 1 875,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,75394 Kč | 5 654,55 Kč |
| 15 000 | 0,67891 Kč | 10 183,65 Kč |
| 22 500 | 0,64064 Kč | 14 414,40 Kč |
| 37 500 | 0,59760 Kč | 22 410,00 Kč |
| 52 500 | 0,57211 Kč | 30 035,78 Kč |
| 75 000 | 0,54732 Kč | 41 049,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

