New at DigiKey
GSM4F40CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM4F33A

DigiKey Part Number
4786-GSM4F33ATR-ND - Tape & Reel (TR)
4786-GSM4F33ACT-ND - Cut Tape (CT)
4786-GSM4F33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSM4F33A
Description
TVS, UNI-DIR, 400W, 33V, ESGA (S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,78800 Kč27,88 Kč
1001,72270 Kč172,27 Kč
5001,25918 Kč629,59 Kč
1 0001,10875 Kč1 108,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91720 Kč2 751,60 Kč
6 0000,82035 Kč4 922,10 Kč
9 0000,77095 Kč6 938,55 Kč
15 0000,71537 Kč10 730,55 Kč
21 0000,68242 Kč14 330,82 Kč
30 0000,65038 Kč19 511,40 Kč
75 0000,58002 Kč43 501,50 Kč
150 0000,53654 Kč80 481,00 Kč
300 0000,49999 Kč149 997,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč