
GSM3Z6V2BW | |
|---|---|
DigiKey Part Number | 4786-GSM3Z6V2BWTR-ND - Tape & Reel (TR) 4786-GSM3Z6V2BWCT-ND - Cut Tape (CT) 4786-GSM3Z6V2BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z6V2BW |
Description | DIODE ZENER 6.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,31784 Kč | 658,92 Kč |
| 1 000 | 1,16014 Kč | 1 160,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95863 Kč | 2 875,89 Kč |
| 6 000 | 0,85682 Kč | 5 140,92 Kč |
| 9 000 | 0,80485 Kč | 7 243,65 Kč |
| 15 000 | 0,74642 Kč | 11 196,30 Kč |
| 21 000 | 0,71178 Kč | 14 947,38 Kč |
| 30 000 | 0,67810 Kč | 20 343,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

