
GSM3Z4V7CW | |
|---|---|
DigiKey Part Number | 4786-GSM3Z4V7CWTR-ND - Tape & Reel (TR) 4786-GSM3Z4V7CWCT-ND - Cut Tape (CT) 4786-GSM3Z4V7CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z4V7CW |
Description | DIODE ZENER 4.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.7 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 100 | 1,79150 Kč | 179,15 Kč |
| 500 | 1,30890 Kč | 654,45 Kč |
| 1 000 | 1,15227 Kč | 1 152,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95212 Kč | 2 856,36 Kč |
| 6 000 | 0,85101 Kč | 5 106,06 Kč |
| 9 000 | 0,79939 Kč | 7 194,51 Kč |
| 15 000 | 0,74136 Kč | 11 120,40 Kč |
| 21 000 | 0,70695 Kč | 14 845,95 Kč |
| 30 000 | 0,67349 Kč | 20 204,70 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

