21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount eSGB (SMAF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSL6TVS13A

DigiKey Part Number
4786-GSL6TVS13ATR-ND - Tape & Reel (TR)
4786-GSL6TVS13ACT-ND - Cut Tape (CT)
4786-GSL6TVS13ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSL6TVS13A
Description
TVS DIODE 13VWM 21.5VC ESGB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount eSGB (SMAF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,45200 Kč54,52 Kč
1003,44590 Kč344,59 Kč
5002,57062 Kč1 285,31 Kč
1 0002,28771 Kč2 287,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92734 Kč5 782,02 Kč
6 0001,74557 Kč10 473,42 Kč
9 0001,65292 Kč14 876,28 Kč
15 0001,54875 Kč23 231,25 Kč
21 0001,48704 Kč31 227,84 Kč
30 0001,42706 Kč42 811,80 Kč
75 0001,29541 Kč97 155,75 Kč
150 0001,26300 Kč189 450,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč