New at DigiKey
GSK12PC120L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSK12PC120L

DigiKey Part Number
4786-GSK12PC120LTR-ND - Tape & Reel (TR)
4786-GSK12PC120LCT-ND - Cut Tape (CT)
4786-GSK12PC120LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSK12PC120L
Description
RECTIFIER, SCHOTTKY, 12A, 120V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 120 V 6A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 120 V
Capacitance @ Vr, F
1179pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,87000 Kč16,87 Kč
1010,49800 Kč104,98 Kč
1006,79270 Kč679,27 Kč
5005,19084 Kč2 595,42 Kč
1 0004,67467 Kč4 674,67 Kč
2 0004,23974 Kč8 479,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,76886 Kč18 844,30 Kč
10 0003,47780 Kč34 778,00 Kč
15 0003,32949 Kč49 942,35 Kč
25 0003,16292 Kč79 073,00 Kč
35 0003,12450 Kč109 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,87000 Kč
Unit Price with VAT:20,41270 Kč