New at DigiKey
BZX584C4V7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSK02V530

DigiKey Part Number
4786-GSK02V530TR-ND - Tape & Reel (TR)
4786-GSK02V530CT-ND - Cut Tape (CT)
4786-GSK02V530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSK02V530
Description
DIODE, SCHOTTKY, 200MA, 30V, SOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,87500 Kč18,75 Kč
1001,16020 Kč116,02 Kč
5000,83944 Kč419,72 Kč
1 0000,73551 Kč735,51 Kč
2 0000,64761 Kč1 295,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,51065 Kč4 085,20 Kč
16 0000,45782 Kč7 325,12 Kč
24 0000,43087 Kč10 340,88 Kč
40 0000,40056 Kč16 022,40 Kč
56 0000,38259 Kč21 425,04 Kč
80 0000,36512 Kč29 209,60 Kč
200 0000,32677 Kč65 354,00 Kč
400 0000,30306 Kč121 224,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč