
GSGP9R115 | |
|---|---|
DigiKey Part Number | 4786-GSGP9R115TR-ND - Tape & Reel (TR) 4786-GSGP9R115CT-ND - Cut Tape (CT) 4786-GSGP9R115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP9R115 |
Description | MOSFET, N-CH, SINGLE, 87.00A, 15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 87A (Tc) 142W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2808 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.86) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 100 | 26,06690 Kč | 2 606,69 Kč |
| 500 | 20,95642 Kč | 10 478,21 Kč |
| 1 000 | 19,59743 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,43967 Kč | 82 198,35 Kč |
| 10 000 | 16,01098 Kč | 160 109,80 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |




