
GSGP1R404 | |
|---|---|
DigiKey Part Number | 4786-GSGP1R404TR-ND - Tape & Reel (TR) 4786-GSGP1R404CT-ND - Cut Tape (CT) 4786-GSGP1R404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP1R404 |
Description | MOSFET, N-CH, SINGLE, 160.00A, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 96W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4822 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.86) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 24,92300 Kč | 249,23 Kč |
| 100 | 16,76420 Kč | 1 676,42 Kč |
| 500 | 13,27076 Kč | 6 635,38 Kč |
| 1 000 | 12,23847 Kč | 12 238,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,17911 Kč | 50 895,55 Kč |
| 10 000 | 9,99875 Kč | 99 987,50 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |






