
GSGG6504 | |
|---|---|
DigiKey Part Number | 4786-GSGG6504-ND |
Manufacturer | |
Manufacturer Product Number | GSGG6504 |
Description | MOSFET, N-CH, SINGLE, 4.00A, 650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 41W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 304 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 75 | 8,88080 Kč | 666,06 Kč |
| 150 | 8,38380 Kč | 1 257,57 Kč |
| 300 | 7,97433 Kč | 2 392,30 Kč |
| 525 | 7,69728 Kč | 4 041,07 Kč |
| 1 050 | 7,40890 Kč | 7 779,35 Kč |
| 2 550 | 7,11305 Kč | 18 138,28 Kč |
| 5 025 | 6,93172 Kč | 34 831,89 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


