
GSFW0501 | |
|---|---|
DigiKey Part Number | 4786-GSFW0501TR-ND - Tape & Reel (TR) 4786-GSFW0501CT-ND - Cut Tape (CT) 4786-GSFW0501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFW0501 |
Description | MOSFET, P-CH, SINGLE, -130MA, -5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 150mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 130mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,90500 Kč | 9,05 Kč |
| 25 | 0,78320 Kč | 19,58 Kč |
| 100 | 0,65470 Kč | 65,47 Kč |
| 250 | 0,59108 Kč | 147,77 Kč |
| 500 | 0,55278 Kč | 276,39 Kč |
| 1 000 | 0,52141 Kč | 521,41 Kč |
| 2 500 | 0,48811 Kč | 1 220,27 Kč |
| 5 000 | 0,46807 Kč | 2 340,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45161 Kč | 4 516,10 Kč |
| 20 000 | 0,43803 Kč | 8 760,60 Kč |
| 30 000 | 0,43123 Kč | 12 936,90 Kč |
| 50 000 | 0,42370 Kč | 21 185,00 Kč |
| 70 000 | 0,41929 Kč | 29 350,30 Kč |
| 100 000 | 0,41506 Kč | 41 506,00 Kč |
| 250 000 | 0,40595 Kč | 101 487,50 Kč |
| 500 000 | 0,40045 Kč | 200 225,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

