N-Channel 20 V 1.4A (Ta) 700mW (Ta) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFW0202

DigiKey Part Number
4786-GSFW0202TR-ND - Tape & Reel (TR)
4786-GSFW0202CT-ND - Cut Tape (CT)
4786-GSFW0202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFW0202
Description
MOSFET, N-CH, SINGLE, 1.4A, 20V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.4A (Ta) 700mW (Ta) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
230mOhm @ 550mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
250,90720 Kč22,68 Kč
1000,75590 Kč75,59 Kč
2500,68368 Kč170,92 Kč
5000,64044 Kč320,22 Kč
1 0000,60474 Kč604,74 Kč
2 5000,56686 Kč1 417,15 Kč
5 0000,54406 Kč2 720,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52527 Kč5 252,70 Kč
20 0000,50982 Kč10 196,40 Kč
30 0000,50208 Kč15 062,40 Kč
50 0000,49350 Kč24 675,00 Kč
70 0000,48849 Kč34 194,30 Kč
100 0000,48367 Kč48 367,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč