
GSFP13010 | |
|---|---|
DigiKey Part Number | 4786-GSFP13010TR-ND - Tape & Reel (TR) 4786-GSFP13010CT-ND - Cut Tape (CT) 4786-GSFP13010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP13010 |
Description | MOSFET, N-CH, SINGLE, 50.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 96W (Tc) Surface Mount 8-PPAK (4.9x5.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1716 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (4.9x5.8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 Kč | 21,66 Kč |
| 10 | 13,56000 Kč | 135,60 Kč |
| 100 | 8,86730 Kč | 886,73 Kč |
| 500 | 6,84558 Kč | 3 422,79 Kč |
| 1 000 | 6,19422 Kč | 6 194,22 Kč |
| 2 000 | 5,64608 Kč | 11 292,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,05265 Kč | 25 263,25 Kč |
| 10 000 | 4,68590 Kč | 46 859,00 Kč |
| 15 000 | 4,49911 Kč | 67 486,65 Kč |
| 25 000 | 4,42638 Kč | 110 659,50 Kč |
| Unit Price without VAT: | 21,66000 Kč |
|---|---|
| Unit Price with VAT: | 26,20860 Kč |


