N-Channel 30 V 50A (Tc) 35W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN3110

DigiKey Part Number
4786-GSFN3110TR-ND - Tape & Reel (TR)
4786-GSFN3110CT-ND - Cut Tape (CT)
4786-GSFN3110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN3110
Description
MOSFET, N-CH, SINGLE, 50.00A, 30
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 35W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.1x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,40400 Kč64,04 Kč
1004,05890 Kč405,89 Kč
5003,04512 Kč1 522,56 Kč
1 0002,71735 Kč2 717,35 Kč
2 0002,44112 Kč4 882,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,14175 Kč10 708,75 Kč
10 0001,95655 Kč19 565,50 Kč
15 0001,86217 Kč27 932,55 Kč
25 0001,75612 Kč43 903,00 Kč
35 0001,69330 Kč59 265,50 Kč
50 0001,63226 Kč81 613,00 Kč
125 0001,57485 Kč196 856,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč