SSFN2603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN1036

DigiKey Part Number
4786-GSFN1036TR-ND - Tape & Reel (TR)
4786-GSFN1036CT-ND - Cut Tape (CT)
4786-GSFN1036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN1036
Description
MOSFET, N-CH, SINGLE, 35A, 100V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 52W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17.4mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.1x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,28300 Kč72,83 Kč
256,50040 Kč162,51 Kč
1005,64770 Kč564,77 Kč
2505,23976 Kč1 309,94 Kč
5004,99432 Kč2 497,16 Kč
1 0004,79224 Kč4 792,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,54245 Kč13 627,35 Kč
6 0004,42022 Kč26 521,32 Kč
9 0004,35899 Kč39 230,91 Kč
15 0004,29117 Kč64 367,55 Kč
21 0004,25154 Kč89 282,34 Kč
30 0004,21340 Kč126 402,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč